Vishay 1kΩ Cermet Potentiometer Panel Mount, PE30AM1K10%L

RS Stock No.: 188-5537Brand: VishayManufacturers Part No.: PE30AM1K10%L
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

1kΩ

Number of Turns

1

Power Rating

1.5W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Tolerance

±10%

Stock information temporarily unavailable.

P.O.A.

Vishay 1kΩ Cermet Potentiometer Panel Mount, PE30AM1K10%L

P.O.A.

Vishay 1kΩ Cermet Potentiometer Panel Mount, PE30AM1K10%L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

1kΩ

Number of Turns

1

Power Rating

1.5W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Tolerance

±10%