Potentiometer,Cermet,3W,log,22

RS Stock No.: 234-6279Brand: VishayManufacturers Part No.: PE30AM22K10%L
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

22kΩ

Number of Turns

1

Power Rating

1.5W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Tolerance

±10%

Series

PE30

Stock information temporarily unavailable.

P.O.A.

Potentiometer,Cermet,3W,log,22

P.O.A.

Potentiometer,Cermet,3W,log,22
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

22kΩ

Number of Turns

1

Power Rating

1.5W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Tolerance

±10%

Series

PE30