Vishay 10kΩ Cermet Potentiometer Panel Mount, PE30L0AP103KABG004

RS Stock No.: 125-023Brand: VishayManufacturers Part No.: PE30L0AP103KABG004
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

3W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Series

PE30

Tolerance

±10%

Stock information temporarily unavailable.

P.O.A.

Vishay 10kΩ Cermet Potentiometer Panel Mount, PE30L0AP103KABG004

P.O.A.

Vishay 10kΩ Cermet Potentiometer Panel Mount, PE30L0AP103KABG004
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

3W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Series

PE30

Tolerance

±10%