Vishay PE30 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0AP222KABG044

RS Stock No.: 790-4328Brand: VishayManufacturers Part No.: PE30L0AP222KABG044
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

2.2kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

3W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Shaft Diameter

6 mm

Actuator Type

Slotted Shaft

Series

PE30

Tolerance

±10%

Product details

Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series

Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.

Features and Benefits:

• 19.7mm body
• High power ratings at 70°C
• Excellent thermal stability
• Robust construction with a fully sealed body. IP67 Rated
• Terminations for 0.11in. Receptacles 0.5mm thick
• Contact resistance variation 3% or 3Ω, whatever is greater.
• Insulation resistance of 105mΩ at 500Vdc
• Environmental class 55/125/56

Supplied with

mounting nut and lock washer

Stock information temporarily unavailable.

P.O.A.

Vishay PE30 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0AP222KABG044
Select packaging type

P.O.A.

Vishay PE30 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0AP222KABG044
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

2.2kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

3W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Shaft Diameter

6 mm

Actuator Type

Slotted Shaft

Series

PE30

Tolerance

±10%

Product details

Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series

Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.

Features and Benefits:

• 19.7mm body
• High power ratings at 70°C
• Excellent thermal stability
• Robust construction with a fully sealed body. IP67 Rated
• Terminations for 0.11in. Receptacles 0.5mm thick
• Contact resistance variation 3% or 3Ω, whatever is greater.
• Insulation resistance of 105mΩ at 500Vdc
• Environmental class 55/125/56

Supplied with

mounting nut and lock washer