Technical documents
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
4.7kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
3W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
6 mm
Actuator Type
Slotted Shaft
Series
PE30
Tolerance
±10%
Country of Origin
Czech Republic
Product details
Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series
Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.
Features and Benefits:
19.7mm body
High power ratings at 70°C
Excellent thermal stability
Robust construction with a fully sealed body. IP67 Rated
Terminations for 0.11in. Receptacles 0.5mm thick
Contact resistance variation 3% or 3Ω, whatever is greater.
Insulation resistance of 105mΩ at 500Vdc
Environmental class 55/125/56
Supplied with
mounting nut and lock washer
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
4.7kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
3W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
6 mm
Actuator Type
Slotted Shaft
Series
PE30
Tolerance
±10%
Country of Origin
Czech Republic
Product details
Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series
Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.
Features and Benefits:
19.7mm body
High power ratings at 70°C
Excellent thermal stability
Robust construction with a fully sealed body. IP67 Rated
Terminations for 0.11in. Receptacles 0.5mm thick
Contact resistance variation 3% or 3Ω, whatever is greater.
Insulation resistance of 105mΩ at 500Vdc
Environmental class 55/125/56
Supplied with
mounting nut and lock washer