Vishay PE30 1MΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL105KAB

RS Stock No.: 167-8700Brand: VishayManufacturers Part No.: PE30L0FL105KAB
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1MΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.09W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Shaft Diameter

6 mm

Actuator Type

Slotted Shaft

Series

PE30

Tolerance

±10%

Country of Origin

Czech Republic

Product details

Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series

Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.

Features and Benefits:

• 19.7mm body
• High power ratings at 70°C
• Excellent thermal stability
• Robust construction with a fully sealed body. IP67 Rated
• Terminations for 0.11in. Receptacles 0.5mm thick
• Contact resistance variation 3% or 3Ω, whatever is greater.
• Insulation resistance of 105mΩ at 500Vdc
• Environmental class 55/125/56

Supplied with

mounting nut and lock washer

Stock information temporarily unavailable.

P.O.A.

Vishay PE30 1MΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL105KAB

P.O.A.

Vishay PE30 1MΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL105KAB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1MΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.09W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Shaft Diameter

6 mm

Actuator Type

Slotted Shaft

Series

PE30

Tolerance

±10%

Country of Origin

Czech Republic

Product details

Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series

Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.

Features and Benefits:

• 19.7mm body
• High power ratings at 70°C
• Excellent thermal stability
• Robust construction with a fully sealed body. IP67 Rated
• Terminations for 0.11in. Receptacles 0.5mm thick
• Contact resistance variation 3% or 3Ω, whatever is greater.
• Insulation resistance of 105mΩ at 500Vdc
• Environmental class 55/125/56

Supplied with

mounting nut and lock washer