Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay Power Factor Correction Capacitor (PFC) 3 x 165.8μF 25kvar 26.9kvar 3

RS Stock No.: 187-5369Brand: VishayManufacturers Part No.: PhMKP400.3.25,00-S84Distrelec Article No.: 30213271
brand-logo

Technical documents

Specifications

Brand

Vishay

Width_SC_PC

88.2mm

kvar 60Hz

26.9kvar

kvar 50Hz

25kvar

Capacitance

3 x 165.8µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+65°C

Number of Phases

3

Tolerance Minus

-5%

Voltage

400V ac

Series

PHMKP

Mounting Type

Stud Mount

Height

265mm

Tolerance (Minus)

-5%

Weight

1.7kg

Tolerance Plus

+5%

Tolerance (Plus)

+5%

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 4) (ex VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 165.8μF 25kvar 26.9kvar 3

P.O.A.

Each (In a Box of 4) (ex VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 165.8μF 25kvar 26.9kvar 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Width_SC_PC

88.2mm

kvar 60Hz

26.9kvar

kvar 50Hz

25kvar

Capacitance

3 x 165.8µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+65°C

Number of Phases

3

Tolerance Minus

-5%

Voltage

400V ac

Series

PHMKP

Mounting Type

Stud Mount

Height

265mm

Tolerance (Minus)

-5%

Weight

1.7kg

Tolerance Plus

+5%

Tolerance (Plus)

+5%

Country of Origin

Czech Republic