Vishay Power Factor Correction Capacitor (PFC) 3 x 154μF 28.1kvar 25kvar 3

RS Stock No.: 135-3599Brand: VishayManufacturers Part No.: PhMKP440.3.28,10-S84Distrelec Article No.: 30213273
brand-logo

Technical documents

Specifications

Brand

Vishay

Dielectric Material

Polypropylene

Maximum Operating Temperature

+65°C

Voltage

440V ac

Series

PHMKP

Mounting Type

Screw Mount

Height

265mm

Number of Phases

3

Tolerance Minus

-5%

Width_SC_PC

84.4mm

kvar 60Hz

25kvar

kvar 50Hz

28.1kvar

Capacitance

3 x 154µF

Tolerance Plus

+5%

Terminal Type

Screw

Weight

1.7kg

Country of Origin

Czech Republic

Product details

Vishay PhMKP Series

The Vishay ESTA PhMKP series of power factor correction capacitors in cylindrical aluminium casing provide high kVAR / voltage combinations for use in low-voltage systems. The Vishay ESTA PhMKP capacitors are suitable for use in both standard PFC applications and in heavy-duty applications such as wind turbines.
The Vishay ESTA PhMKP capacitors are metallized polypropylene film capacitors with self-healing properties. The current carrying metal layer of an MKP capacitor is vaporised onto one side of the polypropylene film. Three winding elements are encapsulated in one aluminium casing and connected to form a true 3-phase capacitor.

Features

Self-healing
Over pressure tear off fuse
Excellent heat dissipation

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay Power Factor Correction Capacitor (PFC) 3 x 154μF 28.1kvar 25kvar 3

P.O.A.

Vishay Power Factor Correction Capacitor (PFC) 3 x 154μF 28.1kvar 25kvar 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Dielectric Material

Polypropylene

Maximum Operating Temperature

+65°C

Voltage

440V ac

Series

PHMKP

Mounting Type

Screw Mount

Height

265mm

Number of Phases

3

Tolerance Minus

-5%

Width_SC_PC

84.4mm

kvar 60Hz

25kvar

kvar 50Hz

28.1kvar

Capacitance

3 x 154µF

Tolerance Plus

+5%

Terminal Type

Screw

Weight

1.7kg

Country of Origin

Czech Republic

Product details

Vishay PhMKP Series

The Vishay ESTA PhMKP series of power factor correction capacitors in cylindrical aluminium casing provide high kVAR / voltage combinations for use in low-voltage systems. The Vishay ESTA PhMKP capacitors are suitable for use in both standard PFC applications and in heavy-duty applications such as wind turbines.
The Vishay ESTA PhMKP capacitors are metallized polypropylene film capacitors with self-healing properties. The current carrying metal layer of an MKP capacitor is vaporised onto one side of the polypropylene film. Three winding elements are encapsulated in one aluminium casing and connected to form a true 3-phase capacitor.

Features

Self-healing
Over pressure tear off fuse
Excellent heat dissipation

You may be interested in