Vishay, 10.71V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)

RS Stock No.: 218-6441Brand: VishayManufacturers Part No.: PLZ11A-HG3_A/H
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

10.71V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MicroSMF (DO-219AC)

Zener Type

General Purpose

Pin Count

2

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4500) (ex VAT)

Vishay, 10.71V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)

P.O.A.

Each (On a Reel of 4500) (ex VAT)

Vishay, 10.71V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

10.71V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MicroSMF (DO-219AC)

Zener Type

General Purpose

Pin Count

2