Vishay 100Ω Metal Film Resistor 0.125W ±0.1% PTF56100R00BYEK

RS Stock No.: 849-8953Brand: VishayManufacturers Part No.: PTF56100R00BYEK
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

100Ω

Power Rating

0.125W

Tolerance

±0.1%

Technology

Metal Film

Series

PTF56

Temperature Coefficient

±10ppm/°C

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

PTF Series - 0.125W - 025W

The PTF Series of Vishay metal film resistors, rated from 0.125W - 0.25W, highly reliable and of the highest quality.

Various Ohms Available
All models are Axial type

Axial 0.1W - 2W

Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics

Stock information temporarily unavailable.

P.O.A.

Vishay 100Ω Metal Film Resistor 0.125W ±0.1% PTF56100R00BYEK

P.O.A.

Vishay 100Ω Metal Film Resistor 0.125W ±0.1% PTF56100R00BYEK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Resistance

100Ω

Power Rating

0.125W

Tolerance

±0.1%

Technology

Metal Film

Series

PTF56

Temperature Coefficient

±10ppm/°C

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

PTF Series - 0.125W - 025W

The PTF Series of Vishay metal film resistors, rated from 0.125W - 0.25W, highly reliable and of the highest quality.

Various Ohms Available
All models are Axial type

Axial 0.1W - 2W

Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics