Vishay 350Ω Metal Film Resistor 0.125W ±0.1% PTF56350R00BZEK

Technical documents
Specifications
Brand
VishayResistance
350Ω
Power Rating
0.125W
Tolerance
±0.1%
Technology
Metal Film
Series
PTF56
Maximum Operating Temperature
+150°C
Temperature Coefficient
±5ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
United States
Product details
PTF Series - 0.125W - 025W
The PTF Series of Vishay metal film resistors, rated from 0.125W - 0.25W, highly reliable and of the highest quality.
Various Ohms Available
All models are Axial type
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayResistance
350Ω
Power Rating
0.125W
Tolerance
±0.1%
Technology
Metal Film
Series
PTF56
Maximum Operating Temperature
+150°C
Temperature Coefficient
±5ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
United States
Product details
PTF Series - 0.125W - 025W
The PTF Series of Vishay metal film resistors, rated from 0.125W - 0.25W, highly reliable and of the highest quality.
Various Ohms Available
All models are Axial type
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics