Vishay, 33Ω 50W Wire Wound Panel Mount Resistor RH05033R00FE02 ±1%

RS Stock No.: 845-9936Brand: VishayManufacturers Part No.: RH05033R00FE02
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

33Ω

Power Rating

50W

Series

RH

Tolerance

±1%

Technology

Wire Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-20ppm/°C

Maximum Temperature Coefficient

+20ppm/°C

Country of Origin

Mexico

Product details

50 Watt RH050 Series ±1%

The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Features and Benefits

• Mounts on chassis to utilize heat-sink effect
• Moulded construction for total environmental protection
• High Stability <0.05% Year
• Resistance Tolerance 1%

You may be interested in
RS PRO, 33Ω 50W Wire Wound Chassis Mount Resistor ±5%
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay, 33Ω 50W Wire Wound Panel Mount Resistor RH05033R00FE02 ±1%

P.O.A.

Vishay, 33Ω 50W Wire Wound Panel Mount Resistor RH05033R00FE02 ±1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 33Ω 50W Wire Wound Chassis Mount Resistor ±5%
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Resistance

33Ω

Power Rating

50W

Series

RH

Tolerance

±1%

Technology

Wire Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-20ppm/°C

Maximum Temperature Coefficient

+20ppm/°C

Country of Origin

Mexico

Product details

50 Watt RH050 Series ±1%

The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Features and Benefits

• Mounts on chassis to utilize heat-sink effect
• Moulded construction for total environmental protection
• High Stability <0.05% Year
• Resistance Tolerance 1%

You may be interested in
RS PRO, 33Ω 50W Wire Wound Chassis Mount Resistor ±5%
P.O.A.Each (In a Pack of 5) (ex VAT)