Vishay 40kΩ Wire Wound Resistor 5W ±1% RS00540K00FE12

RS Stock No.: 850-6610Brand: VishayManufacturers Part No.: RS00540K00FE12
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

40kΩ

Power Rating

5W

Tolerance

±1%

Technology

Wire Wound

Series

RS

Temperature Coefficient

±20ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-65°C

Product details

Vishay RS Series

Vishay RS series of wirewound resistors are a precision power axial lead resistor with a high temperature silicone coating. The RS series has a complete welded construction with copper-nickel alloy or nickel-chrome alloy element, depending on resistance value.

High temperature
Complete welded construction
Excellent operational stability

Silicone Coated Axial

Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.

P.O.A.

Vishay 40kΩ Wire Wound Resistor 5W ±1% RS00540K00FE12

P.O.A.

Vishay 40kΩ Wire Wound Resistor 5W ±1% RS00540K00FE12

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Resistance

40kΩ

Power Rating

5W

Tolerance

±1%

Technology

Wire Wound

Series

RS

Temperature Coefficient

±20ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-65°C

Product details

Vishay RS Series

Vishay RS series of wirewound resistors are a precision power axial lead resistor with a high temperature silicone coating. The RS series has a complete welded construction with copper-nickel alloy or nickel-chrome alloy element, depending on resistance value.

High temperature
Complete welded construction
Excellent operational stability

Silicone Coated Axial

Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.