Vishay, 1Ω 1kW Wire Wound Panel Mount Resistor RSO50373A1R00JB01 ±5%

RS Stock No.: 148-941Brand: VishayManufacturers Part No.: RSO50373A1R00JB01
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

Power Rating

1kW

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Minimum Temperature Coefficient

-180ppm/°C

Maximum Temperature Coefficient

+180ppm/°C

Stock information temporarily unavailable.

P.O.A.

Vishay, 1Ω 1kW Wire Wound Panel Mount Resistor RSO50373A1R00JB01 ±5%

P.O.A.

Vishay, 1Ω 1kW Wire Wound Panel Mount Resistor RSO50373A1R00JB01 ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Resistance

Power Rating

1kW

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Minimum Temperature Coefficient

-180ppm/°C

Maximum Temperature Coefficient

+180ppm/°C