Vishay 0.470Ω ±20% 200W Adjustable Wire Wound Resistor 168mm

RS Stock No.: 788-7655Brand: VishayManufacturers Part No.: RSSD25168AR470MB06
brand-logo
View all in Adjustable Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

0.470Ω

Tolerance

±20%

Power Rating

200W

Termination Style

Radial

Package/Case

RA Series

Mounting Style

Bolt On

Case Style

Vitreous Enamel

Series

RSSD

Dimensions

27 x 168mm

Diameter

27mm

Length

168mm

Construction

Wire Wound

Maximum Operating Temperature

+450°C

Minimum Operating Temperature

-55°C

Product details

Wirewound resistors, adjustable from 25 W → 280 W

Vishay Sfernice model, RSSD series
Unique due to their ability to withstand intermittent overloads and to work in assemblies which are subject to severe impact / vibration conditions, these resistors demonstrate great mechanical strength
High dissipation and excellent resistance to thermal stress
Supplied with slider collar not set
Removal of the slider increases the resistance by 5 → 10%.
2 EN fixing brackets are supplied separately in pairs (RS 788-5154).

Stock information temporarily unavailable.

P.O.A.

Vishay 0.470Ω ±20% 200W Adjustable Wire Wound Resistor 168mm

P.O.A.

Vishay 0.470Ω ±20% 200W Adjustable Wire Wound Resistor 168mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Resistance

0.470Ω

Tolerance

±20%

Power Rating

200W

Termination Style

Radial

Package/Case

RA Series

Mounting Style

Bolt On

Case Style

Vitreous Enamel

Series

RSSD

Dimensions

27 x 168mm

Diameter

27mm

Length

168mm

Construction

Wire Wound

Maximum Operating Temperature

+450°C

Minimum Operating Temperature

-55°C

Product details

Wirewound resistors, adjustable from 25 W → 280 W

Vishay Sfernice model, RSSD series
Unique due to their ability to withstand intermittent overloads and to work in assemblies which are subject to severe impact / vibration conditions, these resistors demonstrate great mechanical strength
High dissipation and excellent resistance to thermal stress
Supplied with slider collar not set
Removal of the slider increases the resistance by 5 → 10%.
2 EN fixing brackets are supplied separately in pairs (RS 788-5154).