Technical documents
Specifications
Brand
VishayMaximum Resistance
100Ω
Tolerance
±10%
Power Rating
12W
Number of Turns
1
Mounting Type
Panel Mount
Shaft Diameter
3 mm
Mounting Hole Diameter
6.5mm
Termination Style
Solder Lug
Dimensions
22.5 x 40mm
Length
40mm
Maximum Operating Temperature
+320°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
P.O.A.
Vishay 12W 100Ω Wirewound Rheostat, RT012AS1000KB
1
P.O.A.
Vishay 12W 100Ω Wirewound Rheostat, RT012AS1000KB
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayMaximum Resistance
100Ω
Tolerance
±10%
Power Rating
12W
Number of Turns
1
Mounting Type
Panel Mount
Shaft Diameter
3 mm
Mounting Hole Diameter
6.5mm
Termination Style
Solder Lug
Dimensions
22.5 x 40mm
Length
40mm
Maximum Operating Temperature
+320°C
Minimum Operating Temperature
-55°C