Vishay 12W 2.2kΩ Wirewound Rheostat, RT012AS2201KB

RS Stock No.: 124-979Brand: VishayManufacturers Part No.: RT012AS2201KB
brand-logo
View all in Rheostats

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

2.2kΩ

Tolerance

±10%

Power Rating

12W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

3 mm

Termination Style

Solder Lug

Dimensions

40 x 22.5 x 26.75mm

Depth

22.5mm

Height

26.75mm

Length

40mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 12W 2.2kΩ Wirewound Rheostat, RT012AS2201KB

P.O.A.

Vishay 12W 2.2kΩ Wirewound Rheostat, RT012AS2201KB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

2.2kΩ

Tolerance

±10%

Power Rating

12W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

3 mm

Termination Style

Solder Lug

Dimensions

40 x 22.5 x 26.75mm

Depth

22.5mm

Height

26.75mm

Length

40mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

You may be interested in