Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay 25W 10Ω Wirewound Rheostat, RT025AS10R0KB

RS Stock No.: 788-7804Brand: VishayManufacturers Part No.: RT025AS10R0KBDistrelec Article No.: 30181414
brand-logo
View all in Rheostats

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

10Ω

Tolerance

±10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Mounting Hole Diameter

10.5mm

Termination Style

Solder Lug

Dimensions

38 x 50mm

Length

50mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 25W 10Ω Wirewound Rheostat, RT025AS10R0KB

P.O.A.

Vishay 25W 10Ω Wirewound Rheostat, RT025AS10R0KB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

10Ω

Tolerance

±10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Mounting Hole Diameter

10.5mm

Termination Style

Solder Lug

Dimensions

38 x 50mm

Length

50mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

You may be interested in