Vishay 25W 220Ω Wirewound Rheostat, RT025AS2200KB

RS Stock No.: 170-360Brand: VishayManufacturers Part No.: RT025AS2200KB
brand-logo
View all in Rheostats

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

220Ω

Tolerance

±10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Termination Style

Solder Lug

Dimensions

50 x 38 x 42mm

Depth

38mm

Height

42mm

Length

50mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 25W 220Ω Wirewound Rheostat, RT025AS2200KB

P.O.A.

Vishay 25W 220Ω Wirewound Rheostat, RT025AS2200KB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

220Ω

Tolerance

±10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Termination Style

Solder Lug

Dimensions

50 x 38 x 42mm

Depth

38mm

Height

42mm

Length

50mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Country of Origin

France

You may be interested in