Vishay 25W 2.2kΩ Wirewound Rheostat, RT025AS2201KB

RS Stock No.: 795-4847Brand: VishayManufacturers Part No.: RT025AS2201KBDistrelec Article No.: 30177832
brand-logo
View all in Rheostats

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

2.2kΩ

Tolerance

±10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Mounting Hole Diameter

10.5mm

Termination Style

Solder Lug

Dimensions

38 x 50mm

Depth

50mm

Length

38mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Vishay 25W 2.2kΩ Wirewound Rheostat, RT025AS2201KB

P.O.A.

Vishay 25W 2.2kΩ Wirewound Rheostat, RT025AS2201KB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

2.2kΩ

Tolerance

±10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Mounting Hole Diameter

10.5mm

Termination Style

Solder Lug

Dimensions

38 x 50mm

Depth

50mm

Length

38mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Country of Origin

France