Vishay 25W 4.7kΩ Wirewound Rheostat, RT025AS4701KB
RS Stock No.: 788-7823Brand: VishayManufacturers Part No.: RT025AS4701KBDistrelec Article No.: 30181417

Technical documents
Specifications
Brand
VishayMaximum Resistance
4.7kΩ
Tolerance
±10%
Power Rating
25W
Number of Turns
1
Mounting Type
Panel Mount
Shaft Diameter
6 mm
Mounting Hole Diameter
10.5mm
Termination Style
Solder Lug
Dimensions
38 x 50mm
Length
50mm
Maximum Operating Temperature
+320°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
P.O.A.
Vishay 25W 4.7kΩ Wirewound Rheostat, RT025AS4701KB
1
P.O.A.
Vishay 25W 4.7kΩ Wirewound Rheostat, RT025AS4701KB
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayMaximum Resistance
4.7kΩ
Tolerance
±10%
Power Rating
25W
Number of Turns
1
Mounting Type
Panel Mount
Shaft Diameter
6 mm
Mounting Hole Diameter
10.5mm
Termination Style
Solder Lug
Dimensions
38 x 50mm
Length
50mm
Maximum Operating Temperature
+320°C
Minimum Operating Temperature
-55°C