Vishay 55W 2.2kΩ Wirewound Rheostat, RT055AS2201KB

RS Stock No.: 149-108Brand: VishayManufacturers Part No.: RT055AS2201KB
brand-logo
View all in Rheostats

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

2.2kΩ

Tolerance

±10%

Power Rating

55W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Termination Style

Solder Lug

Dimensions

64 x 60 x 68mm

Depth

60mm

Height

68mm

Length

64mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 55W 2.2kΩ Wirewound Rheostat, RT055AS2201KB

P.O.A.

Vishay 55W 2.2kΩ Wirewound Rheostat, RT055AS2201KB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

2.2kΩ

Tolerance

±10%

Power Rating

55W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Termination Style

Solder Lug

Dimensions

64 x 60 x 68mm

Depth

60mm

Height

68mm

Length

64mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

You may be interested in