RT series wirewound rheostat,2K2 25W

RS Stock No.: 235-7005Brand: VishayManufacturers Part No.: RT25LAS-2K2-10%
brand-logo
View all in Rheostats

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

2.2kΩ

Tolerance

±10%

Power Rating

25W

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Termination Style

Solder Lug

Dimensions

50 x 38 x 42mm

Depth

38mm

Height

42mm

Length

50mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RT series wirewound rheostat,2K2 25W

P.O.A.

RT series wirewound rheostat,2K2 25W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

2.2kΩ

Tolerance

±10%

Power Rating

25W

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Termination Style

Solder Lug

Dimensions

50 x 38 x 42mm

Depth

38mm

Height

42mm

Length

50mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

You may be interested in