Vishay 3.9Ω Thick Film Resistor 50W ±5% RTO050F3R900JTE1

RS Stock No.: 167-8900Brand: VishayManufacturers Part No.: RTO050F3R900JTE1
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

3.9Ω

Power Rating

50W

Tolerance

±5%

Technology

Thick Film

Series

RTO 50

Package/Case

TO-220

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Country of Origin

Czech Republic

Product details

50W Thick film TO-220 power resistors - RTO 50 Series

Vishay Sfernice RTO50 series thick film, non-inductive resistors in TO-220 enclosures
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)

Stock information temporarily unavailable.

P.O.A.

Vishay 3.9Ω Thick Film Resistor 50W ±5% RTO050F3R900JTE1

P.O.A.

Vishay 3.9Ω Thick Film Resistor 50W ±5% RTO050F3R900JTE1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Resistance

3.9Ω

Power Rating

50W

Tolerance

±5%

Technology

Thick Film

Series

RTO 50

Package/Case

TO-220

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Country of Origin

Czech Republic

Product details

50W Thick film TO-220 power resistors - RTO 50 Series

Vishay Sfernice RTO50 series thick film, non-inductive resistors in TO-220 enclosures
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)