Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay 47Ω Thick Film Resistor 50W ±5% RTO050F47R00JTE1

RS Stock No.: 789-1020Brand: VishayManufacturers Part No.: RTO050F47R00JTE1
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

47Ω

Power Rating

50W

Tolerance

±5%

Technology

Thick Film

Series

RTO 50

Package/Case

TO-220

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+155°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

50W Thick film TO-220 power resistors - RTO 50 Series

Vishay Sfernice RTO50 series thick film, non-inductive resistors in TO-220 enclosures
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 47Ω Thick Film Resistor 50W ±5% RTO050F47R00JTE1
Select packaging type

P.O.A.

Vishay 47Ω Thick Film Resistor 50W ±5% RTO050F47R00JTE1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

47Ω

Power Rating

50W

Tolerance

±5%

Technology

Thick Film

Series

RTO 50

Package/Case

TO-220

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+155°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

50W Thick film TO-220 power resistors - RTO 50 Series

Vishay Sfernice RTO50 series thick film, non-inductive resistors in TO-220 enclosures
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)

You may be interested in