Technical documents
Specifications
Brand
VishayResistance
22Ω
Power Rating
8W
Tolerance
±5%
Technology
Wire Wound
Series
RWM 6x34
Temperature Coefficient
±75ppm/°C
Country of Origin
Czech Republic
Product details
RWM 6x34 Series 8W, Axial
Enamelled wirewound power resistors
Axial leads
Fireproof
Stock information temporarily unavailable.
P.O.A.
Vishay 22Ω Wire Wound Resistor 8W ±5% RWM063422R0JS09E1
1
P.O.A.
Vishay 22Ω Wire Wound Resistor 8W ±5% RWM063422R0JS09E1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayResistance
22Ω
Power Rating
8W
Tolerance
±5%
Technology
Wire Wound
Series
RWM 6x34
Temperature Coefficient
±75ppm/°C
Country of Origin
Czech Republic
Product details
RWM 6x34 Series 8W, Axial
Enamelled wirewound power resistors
Axial leads
Fireproof