Vishay, 1kΩ 160W Wire Wound Chassis Mount Resistor RWST25168A1001JB06 ±5%

RS Stock No.: 789-8407Brand: VishayManufacturers Part No.: RWST25168A1001JB06
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

1kΩ

Power Rating

160W

Series

RWST25168

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Product details

Wirewound Vitreous High Power Resistors - 72 W → 700 W

Vishay Sfernice RW and RWST Series Wirewound Vitreous High Power Resistors
Electrical traction model for use in high current applications
Suited for use in extremely severe conditions characterised by repeat transients and overloads
Application: electrical traction

Standard: NF 93214

Stock information temporarily unavailable.

P.O.A.

Vishay, 1kΩ 160W Wire Wound Chassis Mount Resistor RWST25168A1001JB06 ±5%

P.O.A.

Vishay, 1kΩ 160W Wire Wound Chassis Mount Resistor RWST25168A1001JB06 ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Resistance

1kΩ

Power Rating

160W

Series

RWST25168

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Product details

Wirewound Vitreous High Power Resistors - 72 W → 700 W

Vishay Sfernice RW and RWST Series Wirewound Vitreous High Power Resistors
Electrical traction model for use in high current applications
Suited for use in extremely severe conditions characterised by repeat transients and overloads
Application: electrical traction

Standard: NF 93214