Vishay Switching Diode, 1.5A 1000V, 2-Pin DO-219AB S1FLM-GS08

RS Stock No.: 180-7013Brand: VishayManufacturers Part No.: S1FLM-GS08
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

1.5A

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

1000V

Package Type

DO-219AB

Pin Count

2

Maximum Diode Capacitance

4pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

1.9mm

Height

1.08mm

Dimensions

2.9 x 1.9 x 1.08mm

Stock information temporarily unavailable.

P.O.A.

Vishay Switching Diode, 1.5A 1000V, 2-Pin DO-219AB S1FLM-GS08

P.O.A.

Vishay Switching Diode, 1.5A 1000V, 2-Pin DO-219AB S1FLM-GS08
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

1.5A

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

1000V

Package Type

DO-219AB

Pin Count

2

Maximum Diode Capacitance

4pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

1.9mm

Height

1.08mm

Dimensions

2.9 x 1.9 x 1.08mm