Vishay SA12CA, Bi-Directional TVS Diode, 500W, 2-Pin DO-15

RS Stock No.: 447-0065Brand: VishayManufacturers Part No.: SA12CA
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Maximum Clamping Voltage

19.9V

Minimum Breakdown Voltage

13.3V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

25.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.6 x 3.6 x 3.6mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

3.6mm

Test Current

1mA

Length

7.6mm

Width

3.6mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay SA12CA, Bi-Directional TVS Diode, 500W, 2-Pin DO-15

P.O.A.

Vishay SA12CA, Bi-Directional TVS Diode, 500W, 2-Pin DO-15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Maximum Clamping Voltage

19.9V

Minimum Breakdown Voltage

13.3V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

25.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.6 x 3.6 x 3.6mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

3.6mm

Test Current

1mA

Length

7.6mm

Width

3.6mm

You may be interested in