Technical documents
Specifications
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
38.9V
Minimum Breakdown Voltage
26.7V
Mounting Type
Through Hole
Package Type
DO-204AC
Maximum Reverse Stand-off Voltage
24V
Pin Count
2
Peak Pulse Power Dissipation
500W
Maximum Peak Pulse Current
12.9A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Dimensions
3.6 (Dia.) x 7.6mm
Maximum Reverse Leakage Current
1µA
Diameter
3.6mm
Length
7.6mm
Test Current
1mA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
38.9V
Minimum Breakdown Voltage
26.7V
Mounting Type
Through Hole
Package Type
DO-204AC
Maximum Reverse Stand-off Voltage
24V
Pin Count
2
Peak Pulse Power Dissipation
500W
Maximum Peak Pulse Current
12.9A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Dimensions
3.6 (Dia.) x 7.6mm
Maximum Reverse Leakage Current
1µA
Diameter
3.6mm
Length
7.6mm
Test Current
1mA