Vishay SA30A-E3/54, Uni-Directional TVS Diode, 500W, 2-Pin DO-204AC

RS Stock No.: 165-2445Brand: VishayManufacturers Part No.: SA30A-E3/54
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

48.4V

Minimum Breakdown Voltage

33.3V

Mounting Type

Through Hole

Package Type

DO-204AC

Maximum Reverse Stand-off Voltage

30V

Pin Count

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

10A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

3.6 (Dia.) x 7.6mm

Diameter

3.6mm

Length

7.6mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Product details

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Vishay SA30A-E3/54, Uni-Directional TVS Diode, 500W, 2-Pin DO-204AC

P.O.A.

Vishay SA30A-E3/54, Uni-Directional TVS Diode, 500W, 2-Pin DO-204AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

48.4V

Minimum Breakdown Voltage

33.3V

Mounting Type

Through Hole

Package Type

DO-204AC

Maximum Reverse Stand-off Voltage

30V

Pin Count

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

10A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

3.6 (Dia.) x 7.6mm

Diameter

3.6mm

Length

7.6mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Product details

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor