Vishay, SFH6156-3T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD

Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.65V
Number of Channels
1
Number of Pins
4
Package Type
SMD
Input Current Type
DC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Maximum Current Transfer Ratio
200%
Typical Fall Time
14µs
Minimum Current Transfer Ratio
100%
Series
SFH
Product details
Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor
VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.
Optocouplers, Vishay Semiconductor
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.65V
Number of Channels
1
Number of Pins
4
Package Type
SMD
Input Current Type
DC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Maximum Current Transfer Ratio
200%
Typical Fall Time
14µs
Minimum Current Transfer Ratio
100%
Series
SFH
Product details
Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor
VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.