Technical documents
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.65V
Number of Channels
1
Number of Pins
4
Package Type
DIP
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
5.3 kVrms
Maximum Current Transfer Ratio
200%
Minimum Current Transfer Ratio
100%
Typical Fall Time
14µs
Series
SFH
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.65V
Number of Channels
1
Number of Pins
4
Package Type
DIP
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
5.3 kVrms
Maximum Current Transfer Ratio
200%
Minimum Current Transfer Ratio
100%
Typical Fall Time
14µs
Series
SFH
Country of Origin
China
