Vishay, SFH620A-2 AC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP

RS Stock No.: 699-8259Brand: VishayManufacturers Part No.: SFH620A-2
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

AC

Typical Rise Time

2µs

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Maximum Current Transfer Ratio

200%

Typical Fall Time

2µs

Minimum Current Transfer Ratio

63%

Series

SFH

Product details

Optocoupler, AC Input, Transistor Output, Vishay Semiconductor

Optocouplers, Vishay Semiconductor

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay, SFH620A-2 AC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
Select packaging type

P.O.A.

Vishay, SFH620A-2 AC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

AC

Typical Rise Time

2µs

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Maximum Current Transfer Ratio

200%

Typical Fall Time

2µs

Minimum Current Transfer Ratio

63%

Series

SFH

Product details

Optocoupler, AC Input, Transistor Output, Vishay Semiconductor

Optocouplers, Vishay Semiconductor

You may be interested in