Vishay 10Ω Metal Film Resistor 0.4W ±5% SFR2500001009JA500

RS Stock No.: 165-0640Brand: VishayManufacturers Part No.: SFR2500001009JA500
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

10Ω

Power Rating

0.4W

Tolerance

±5%

Technology

Metal Film

Series

SFR25

Package/Case

0207

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

SFR 25 series metal film resistors

The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise.

Available in various amounts of ohms and wattage

Approvals

UTE RC 21U; RC 32; RC 30; RC 2T; LNZ 4404

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

You may be interested in
Vishay 10Ω Thin Film Resistor 0.4W ±1% MRS16000C1009FCT00
P.O.A.Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay 10Ω Metal Film Resistor 0.4W ±5% SFR2500001009JA500

P.O.A.

Vishay 10Ω Metal Film Resistor 0.4W ±5% SFR2500001009JA500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay 10Ω Thin Film Resistor 0.4W ±1% MRS16000C1009FCT00
P.O.A.Each (In a Pack of 25) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Resistance

10Ω

Power Rating

0.4W

Tolerance

±5%

Technology

Metal Film

Series

SFR25

Package/Case

0207

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

SFR 25 series metal film resistors

The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise.

Available in various amounts of ohms and wattage

Approvals

UTE RC 21U; RC 32; RC 30; RC 2T; LNZ 4404

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

You may be interested in
Vishay 10Ω Thin Film Resistor 0.4W ±1% MRS16000C1009FCT00
P.O.A.Each (In a Pack of 25) (ex VAT)