Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Dimensions
2.2 x 1.35 x 1mm
Country of Origin
China
Product details
Dual N/P-Channel MOSFET, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
P.O.A.
Vishay SI1869DH-T1-GE3 Power Switch IC 6-Pin, SC-70
1
P.O.A.
Vishay SI1869DH-T1-GE3 Power Switch IC 6-Pin, SC-70
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Dimensions
2.2 x 1.35 x 1mm
Country of Origin
China
Product details