Vishay Dual N/P-Channel MOSFET, 4.7 A, 6.8 A, 40 V, 8-Pin SOIC SI4599DY-T1-GE3

RS Stock No.: 165-7255Brand: VishayManufacturers Part No.: SI4599DY-T1-GE3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N, P

Maximum Continuous Drain Current

4.7 A, 6.8 A

Maximum Drain Source Voltage

40 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

42.5 mΩ, 62 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

3 W, 3.1 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Width

4mm

Length

5mm

Typical Gate Charge @ Vgs

11.7 nC @ 10 V, 25 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.55mm

Country of Origin

China

Product details

Dual N/P-Channel MOSFET, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Vishay Dual N/P-Channel MOSFET, 4.7 A, 6.8 A, 40 V, 8-Pin SOIC SI4599DY-T1-GE3

P.O.A.

Vishay Dual N/P-Channel MOSFET, 4.7 A, 6.8 A, 40 V, 8-Pin SOIC SI4599DY-T1-GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Channel Type

N, P

Maximum Continuous Drain Current

4.7 A, 6.8 A

Maximum Drain Source Voltage

40 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

42.5 mΩ, 62 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

3 W, 3.1 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Width

4mm

Length

5mm

Typical Gate Charge @ Vgs

11.7 nC @ 10 V, 25 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.55mm

Country of Origin

China

Product details

Dual N/P-Channel MOSFET, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor