Vishay SIP32434ADN-T1E4, 1High Side, Integrated Load Switch, eFuse Power Switch IC 10-Pin, DFN10

RS Stock No.: 240-5286Brand: VishayManufacturers Part No.: SIP32434ADN-T1E4
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Brand

Vishay

Power Switch Topology

High Side

Power Switch Type

Integrated Load Switch, eFuse

Switch On Resistance

33mΩ

Number of Channels

1

Maximum Operating Supply Voltage

23 V

Number of Outputs

1

Maximum Operating Current

6A

Number of Inputs

1

Protection Features

Prog. OCP, OVP, Tss & OTP

Mounting Type

SMT

Package Type

DFN10

Pin Count

10

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.9mm

Automotive Standard

Commerical

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Vishay SIP32434ADN-T1E4, 1High Side, Integrated Load Switch, eFuse Power Switch IC 10-Pin, DFN10

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Vishay SIP32434ADN-T1E4, 1High Side, Integrated Load Switch, eFuse Power Switch IC 10-Pin, DFN10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Power Switch Topology

High Side

Power Switch Type

Integrated Load Switch, eFuse

Switch On Resistance

33mΩ

Number of Channels

1

Maximum Operating Supply Voltage

23 V

Number of Outputs

1

Maximum Operating Current

6A

Number of Inputs

1

Protection Features

Prog. OCP, OVP, Tss & OTP

Mounting Type

SMT

Package Type

DFN10

Pin Count

10

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.9mm

Automotive Standard

Commerical