Vishay SIPQ32434ADN-T1E3 Electronic Fuse, 22 V

RS Stock No.: 214-812Brand: VishayManufacturers Part No.: SIPQ32434ADN-T1E3
brand-logo
View all in Electronic Fuses

Technical documents

Specifications

Brand

Vishay

Maximum Operating Current

6A

Maximum Input Voltage

22 V

Minimum Input Voltage

2.8 V

Number of Channels

1

Current Limit

6A

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Vishay SIPQ32434ADN-T1E3 Electronic Fuse, 22 V

P.O.A.

Vishay SIPQ32434ADN-T1E3 Electronic Fuse, 22 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Maximum Operating Current

6A

Maximum Input Voltage

22 V

Minimum Input Voltage

2.8 V

Number of Channels

1

Current Limit

6A

Country of Origin

Thailand