Vishay SiZ998BDT Dual N-Channel MOSFET, 94.6 A, 30 V, 8-Pin PowerPAIR 6 x 5 SIZ998BDT-T1-GE3

RS Stock No.: 204-7265Brand: VishayManufacturers Part No.: SIZ998BDT-T1-GE3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

94.6 A

Maximum Drain Source Voltage

30 V

Series

SiZ998BDT

Package Type

PowerPAIR 6 x 5

Pin Count

8

Maximum Drain Source Resistance

0.00439 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Number of Elements per Chip

2

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Vishay SiZ998BDT Dual N-Channel MOSFET, 94.6 A, 30 V, 8-Pin PowerPAIR 6 x 5 SIZ998BDT-T1-GE3

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Vishay SiZ998BDT Dual N-Channel MOSFET, 94.6 A, 30 V, 8-Pin PowerPAIR 6 x 5 SIZ998BDT-T1-GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

94.6 A

Maximum Drain Source Voltage

30 V

Series

SiZ998BDT

Package Type

PowerPAIR 6 x 5

Pin Count

8

Maximum Drain Source Resistance

0.00439 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Number of Elements per Chip

2