Technical documents
Specifications
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
24.4V
Minimum Breakdown Voltage
16.7V
Mounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Reverse Stand-off Voltage
15V
Pin Count
2
Peak Pulse Power Dissipation
400W
Maximum Peak Pulse Current
16.4A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.5 x 2.79 x 2.09mm
Maximum Reverse Leakage Current
1µA
Length
4.5mm
Height
2.09mm
Width
2.79mm
Test Current
1mA
Country of Origin
China
Product details
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
25
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
24.4V
Minimum Breakdown Voltage
16.7V
Mounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Reverse Stand-off Voltage
15V
Pin Count
2
Peak Pulse Power Dissipation
400W
Maximum Peak Pulse Current
16.4A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.5 x 2.79 x 2.09mm
Maximum Reverse Leakage Current
1µA
Length
4.5mm
Height
2.09mm
Width
2.79mm
Test Current
1mA
Country of Origin
China
Product details