Vishay SMBJ130CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.: 819-3680Brand: VishayManufacturers Part No.: SMBJ130CA-E3/52Distrelec Article No.: 30152362
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

209V

Minimum Breakdown Voltage

144V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

130V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

2.9A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Reverse Leakage Current

1µA

Length

4.57mm

Height

2.24mm

Width

3.94mm

Test Current

1mA

Country of Origin

China

Product details

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Vishay SMBJ130CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
Select packaging type

P.O.A.

Vishay SMBJ130CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

209V

Minimum Breakdown Voltage

144V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

130V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

2.9A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Reverse Leakage Current

1µA

Length

4.57mm

Height

2.24mm

Width

3.94mm

Test Current

1mA

Country of Origin

China

Product details

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor