Vishay SMBJ5.0A, Uni-Directional TVS Diode, 600W, 2-Pin SMB

RS Stock No.: 229-576Brand: VishayManufacturers Part No.: SMBJ5.0A
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

13.4V

Minimum Breakdown Voltage

6.4V

Mounting Type

Surface Mount

Package Type

SMB

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

298A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

800µA

Height

2.45mm

Test Current

10mA

Length

4.6mm

Width

3.95mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay SMBJ5.0A, Uni-Directional TVS Diode, 600W, 2-Pin SMB

P.O.A.

Vishay SMBJ5.0A, Uni-Directional TVS Diode, 600W, 2-Pin SMB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

13.4V

Minimum Breakdown Voltage

6.4V

Mounting Type

Surface Mount

Package Type

SMB

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

298A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

800µA

Height

2.45mm

Test Current

10mA

Length

4.6mm

Width

3.95mm

You may be interested in