Vishay SMCJ110CA-E3/57T, Bi-Directional TVS Diode, 1500W, 2-Pin SMC

RS Stock No.: 631-0971PBrand: VishayManufacturers Part No.: SMCJ110CA-E3/57T
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

177V

Minimum Breakdown Voltage

122V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

110V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

8.5A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

7.11 x 6.22 x 2.42mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Width

6.22mm

Length

7.11mm

Height

2.42mm

Product details

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 1500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

P.O.A.

Vishay SMCJ110CA-E3/57T, Bi-Directional TVS Diode, 1500W, 2-Pin SMC
Select packaging type

P.O.A.

Vishay SMCJ110CA-E3/57T, Bi-Directional TVS Diode, 1500W, 2-Pin SMC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
100 - 380P.O.A.
400 - 980P.O.A.
1000 - 1980P.O.A.
2000+P.O.A.

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

177V

Minimum Breakdown Voltage

122V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

110V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

8.5A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

7.11 x 6.22 x 2.42mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Width

6.22mm

Length

7.11mm

Height

2.42mm

Product details

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 1500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor