Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay SMCJ6.0CA-E3, Bi-Directional TVS Diode, 1500W, 2-Pin SMC

RS Stock No.: 165-2626Brand: VishayManufacturers Part No.: SMCJ6.0CA-E3
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

10.3V

Minimum Breakdown Voltage

6.67V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

6V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

145.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.42mm

Maximum Operating Temperature

+150 °C

Test Current

10mA

Maximum Reverse Leakage Current

1mA

Length

7.11mm

Height

2.42mm

Width

6.22mm

Country of Origin

China

Product details

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 1500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Vishay SMCJ6.0CA-E3, Bi-Directional TVS Diode, 1500W, 2-Pin SMC

P.O.A.

Vishay SMCJ6.0CA-E3, Bi-Directional TVS Diode, 1500W, 2-Pin SMC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

10.3V

Minimum Breakdown Voltage

6.67V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

6V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

145.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.42mm

Maximum Operating Temperature

+150 °C

Test Current

10mA

Maximum Reverse Leakage Current

1mA

Length

7.11mm

Height

2.42mm

Width

6.22mm

Country of Origin

China

Product details

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 1500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor