Vishay SMCJ85A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin SMC

RS Stock No.: 518-0836PBrand: VishayManufacturers Part No.: SMCJ85A-E3
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

137V

Minimum Breakdown Voltage

94.4V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

85V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

10.9A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.42mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Height

2.42mm

Test Current

1mA

Length

7.11mm

Width

6.22mm

Product details

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Vishay SMCJ85A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin SMC
Select packaging type

P.O.A.

Vishay SMCJ85A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin SMC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 90P.O.A.
100 - 240P.O.A.
250 - 990P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

137V

Minimum Breakdown Voltage

94.4V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

85V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

10.9A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.42mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Height

2.42mm

Test Current

1mA

Length

7.11mm

Width

6.22mm

Product details

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor