Vishay, 10V Zener Diode ±10% 1 W SMT 2-Pin SMA

RS Stock No.: 215-7322Brand: VishayManufacturers Part No.: SML4740
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

Vishay

Nominal Zener Voltage

10V

Diode Configuration

Single

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SMA

Zener Voltage Tolerance

±10%

Pin Count

2

Test Current

25mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

10µA

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

You may be interested in
Vishay, 10V Zener Diode 10% 1 W SMT 2-Pin SMA
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay, 10V Zener Diode ±10% 1 W SMT 2-Pin SMA

P.O.A.

Vishay, 10V Zener Diode ±10% 1 W SMT 2-Pin SMA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay, 10V Zener Diode 10% 1 W SMT 2-Pin SMA
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Nominal Zener Voltage

10V

Diode Configuration

Single

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SMA

Zener Voltage Tolerance

±10%

Pin Count

2

Test Current

25mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

10µA

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

You may be interested in
Vishay, 10V Zener Diode 10% 1 W SMT 2-Pin SMA
P.O.A.Each (In a Pack of 5) (ex VAT)