Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
10V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SMA (DO-214AC)
Zener Type
General Purpose
Zener Voltage Tolerance
±5%
Pin Count
2
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 25) (ex VAT)
Vishay, 10V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
Select packaging type
Standard
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
Vishay, 10V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
10V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SMA (DO-214AC)
Zener Type
General Purpose
Zener Voltage Tolerance
±5%
Pin Count
2