Vishay, 12V Zener Diode 10% 1 W SMT 2-Pin SMA

RS Stock No.: 918-9326Brand: VishayManufacturers Part No.: SML4742-E3
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

Vishay

Nominal Zener Voltage

12V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SMA

Zener Voltage Tolerance

10%

Pin Count

2

Test Current

21mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

5µA

Dimensions

4.5 x 2.79mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 1W, SML47xx Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

You may be interested in
Diodes Inc, 12V Zener Diode 5% 1 W SMT 2-Pin SMA
P.O.A.Each (On a Reel of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay, 12V Zener Diode 10% 1 W SMT 2-Pin SMA

P.O.A.

Vishay, 12V Zener Diode 10% 1 W SMT 2-Pin SMA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Diodes Inc, 12V Zener Diode 5% 1 W SMT 2-Pin SMA
P.O.A.Each (On a Reel of 5000) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Nominal Zener Voltage

12V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SMA

Zener Voltage Tolerance

10%

Pin Count

2

Test Current

21mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

5µA

Dimensions

4.5 x 2.79mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 1W, SML47xx Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

You may be interested in
Diodes Inc, 12V Zener Diode 5% 1 W SMT 2-Pin SMA
P.O.A.Each (On a Reel of 5000) (ex VAT)