Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
15V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
1 W
Package Type
SMA
Zener Type
Voltage Regulator
Zener Voltage Tolerance
10%
Pin Count
2
Test Current
17mA
Maximum Zener Impedance
14Ω
Maximum Reverse Leakage Current
5µA
Dimensions
4.5 x 2.79mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details
Zener Diodes 1W, SML47xx Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
15V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
1 W
Package Type
SMA
Zener Type
Voltage Regulator
Zener Voltage Tolerance
10%
Pin Count
2
Test Current
17mA
Maximum Zener Impedance
14Ω
Maximum Reverse Leakage Current
5µA
Dimensions
4.5 x 2.79mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details